7447231221, Power Inductors - Leaded WE-TI Radial 1018 22 0uH 1.75A 20mOhms

7447231221, Power Inductors - Leaded WE-TI Radial 1018 22 0uH 1.75A 20mOhms
Изображения служат только для ознакомления,
см. техническую документацию
51 шт., срок 4-7 недель
570 руб.
1 шт. на сумму 570 руб.
Плати частями
от 0 руб. × 4 платежа
Альтернативные предложения1
Номенклатурный номер: 8005212893
Артикул: 7447231221
Бренд: Wurth Elektronik

Описание

Passive Components\Inductors, Chokes & Coils\Power Inductors - Leaded
WE-TI Wire-Wound Inductor Family W rth Elektronik WE-TI Wire-Wound Inductors feature a radial through-hole inductor, high saturation core material, small size, and a maximum current of up to 8.5A. The inductor family includes three variations: radial, leaded, unshielded WE-TI series; radial, 4-pin, unshielded WE-TIF series; and radial, leaded, shielded WE-TIS series. W rth Elektronik WE-TI Wire-Wound Inductors are ideal for signal filtering, switches, switching power supplies for small and medium voltages, power supply filters, and EMI filters.

Технические параметры

Brand: Wurth Elektronik
Diameter: 11 mm
Factory Pack Quantity: 60
Inductance: 220 uH
Manufacturer: Wurth Elektronik
Maximum DC Current: 1.75 A
Maximum DC Resistance: 200 mOhms
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Mounting Style: PCB Mount
Packaging: Tray
Product Category: Power Inductors-Leaded
Product Type: Power Inductors-Leaded
Product: Power Inductors
Saturation Current: 2.1 A
Self Resonant Frequency: 2.4 MHz
Shielding: Unshielded
Subcategory: Inductors, Chokes & Coils
Termination Style: Radial
Termination: Standard
Tolerance: 10%
Type: Wirewound
Вес, г 7

Техническая документация

Datasheet
pdf, 688 КБ

Дополнительная информация

Калькуляторы группы «Индуктивности выводные»

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.