744732, Power Management IC Development Tools TI-PMLK Buck Wurth Elektronik Edition

744732, Power Management IC Development Tools TI-PMLK Buck Wurth Elektronik Edition
Изображения служат только для ознакомления,
см. техническую документацию
5 шт., срок 5-7 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
45 910 руб.
1 шт. на сумму 45 910 руб.
Плати частями
от 11 479 руб. × 4 платежа
Номенклатурный номер: 8005212911
Артикул: 744732
Бренд: Wurth Elektronik

Описание

Engineering Development Tools\Power Management IC Development Tools
TI-PMLK Buck Development Kit W rth Elektronik TI-PMLK Buck Development Kit offers two distinct buck circuits, six different inductors, and adjustable operating conditions. The TI-PMLK Kit consists of a power board allowing experimental testing of power inductors by using two step-down switching regulators, one based on hysteretic and one using peak current mode control operation. W rth Elektronik TI-PMLK Buck Development Kit features current sense transformers and integrated current shunts for easy current measurements using standard voltage probes.

Технические параметры

Brand: Wurth Elektronik
Factory Pack Quantity: 1
Input Voltage: 5 V to 10 V
Manufacturer: Wurth Elektronik
Output Current: 1 A
Output Voltage: 2.5 V
Packaging: Bulk
Product Category: Power Management IC Development Tools
Product Type: Power Management IC Development Tools
Product: Development Kits
Subcategory: Development Tools
Tool Is For Evaluation Of: LM3475, TPS54160
Type: Voltage Regulator-Switching Regulator
Вес, г 391

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.