7447480822, Power Inductors - Leaded WE-TI Radial Leaded 8200uH .3A 9Ohm

7447480822, Power Inductors - Leaded WE-TI Radial Leaded 8200uH .3A 9Ohm
Изображения служат только для ознакомления,
см. техническую документацию
80 шт., срок 4-7 недель
420 руб.
от 10 шт.350 руб.
от 50 шт.291 руб.
1 шт. на сумму 420 руб.
Плати частями
от 0 руб. × 4 платежа
Альтернативные предложения1
Номенклатурный номер: 8005212961
Артикул: 7447480822
Бренд: Wurth Elektronik

Описание

Passive Components\Inductors, Chokes & Coils\Power Inductors - Leaded
WE-TI Wire-Wound Inductor Family W rth Elektronik WE-TI Wire-Wound Inductors feature a radial through-hole inductor, high saturation core material, small size, and a maximum current of up to 8.5A. The inductor family includes three variations: radial, leaded, unshielded WE-TI series; radial, 4-pin, unshielded WE-TIF series; and radial, leaded, shielded WE-TIS series. W rth Elektronik WE-TI Wire-Wound Inductors are ideal for signal filtering, switches, switching power supplies for small and medium voltages, power supply filters, and EMI filters.

Технические параметры

Application: Power
Brand: Wurth Elektronik
Core Material: Ferrite
Diameter: 10.5 mm
Factory Pack Quantity: 80
Inductance: 8.2 mH
Lead Spacing: 5 mm
Manufacturer: Wurth Elektronik
Maximum DC Current: 300 mA
Maximum DC Resistance: 9 Ohms
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Mounting Style: PCB Mount
Product Category: Power Inductors-Leaded
Product Type: Power Inductors-Leaded
Product: Power Inductors
Saturation Current: 300 mA
Self Resonant Frequency: 440 kHz
Shielding: Unshielded
Subcategory: Inductors, Chokes & Coils
Termination Style: Radial
Termination: Standard
Test Frequency: 10 kHz
Tolerance: 5%
Type: Wirewound
Вес, г 5

Техническая документация

Datasheet
pdf, 873 КБ

Дополнительная информация

Калькуляторы группы «Индуктивности выводные»

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.