744750460150, Power Inductors - Leaded WE-FAMI THT 1215 15uH 9A 12mOhms

744750460150, Power Inductors - Leaded WE-FAMI THT 1215 15uH 9A 12mOhms
Изображения служат только для ознакомления,
см. техническую документацию
70 шт., срок 4-7 недель
620 руб.
от 50 шт.470 руб.
1 шт. на сумму 620 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8005212968
Артикул: 744750460150
Бренд: Wurth Elektronik

Описание

Passive Components\Inductors, Chokes & Coils\Power Inductors - Leaded
WE-FAMI Inductors W rth Elektronik WE-FAMI Inductors are THT high-current inductors made of a coil design material and featuring 60% higher current saturation than the previously available portfolio of comparable component series. The wiring pattern not only ensures an additional reduction in the DC resistance but also enhances the mechanical stability of the component. The magnetically shielded construction design reduces the magnetic stray field and also offers insulation protection against accidental contact, eliminating additional insulation measures. W rth Elektronik WE-FAMI Inductors can be ideally integrated into DC/DC converters, power supplies, power pack chargers, and home entertainment systems.

Технические параметры

Application: Power
Brand: Wurth Elektronik
Core Material: Ferrite
Core Type: Wirewound
Diameter: 12.8 mm
Factory Pack Quantity: 80
Inductance: 15 uH
Lead Diameter: 1 mm
Manufacturer: Wurth Elektronik
Maximum DC Current: 9 A
Maximum DC Resistance: 12 mOhms
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Mounting Style: PCB Mount
Packaging: Tray
Product Category: Power Inductors-Leaded
Product Type: Power Inductors-Leaded
Product: Power Inductors
Saturation Current: 9.5 A
Shielding: Shielded
Subcategory: Inductors, Chokes & Coils
Termination Style: Radial
Termination: Standard
Test Frequency: 100 kHz
Tolerance: 20%
Type: Wirewound
Вес, г 8

Техническая документация

Datasheet
pdf, 490 КБ

Дополнительная информация

Калькуляторы группы «Индуктивности выводные»

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.