744750530068, Power Inductors - Leaded WE-FAMI THT 1410 6.8uH 10.7A 6.5mOhms

744750530068, Power Inductors - Leaded WE-FAMI THT 1410 6.8uH 10.7A 6.5mOhms
Изображения служат только для ознакомления,
см. техническую документацию
65 шт., срок 4-7 недель
680 руб.
от 50 шт.520 руб.
1 шт. на сумму 680 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8005212971
Артикул: 744750530068
Бренд: Wurth Elektronik

Описание

Passive Components\Inductors, Chokes & Coils\Power Inductors - Leaded
WE-FAMI Inductors W rth Elektronik WE-FAMI Inductors are THT high-current inductors made of a coil design material and featuring 60% higher current saturation than the previously available portfolio of comparable component series. The wiring pattern not only ensures an additional reduction in the DC resistance but also enhances the mechanical stability of the component. The magnetically shielded construction design reduces the magnetic stray field and also offers insulation protection against accidental contact, eliminating additional insulation measures. W rth Elektronik WE-FAMI Inductors can be ideally integrated into DC/DC converters, power supplies, power pack chargers, and home entertainment systems.

Технические параметры

Application: Power
Brand: Wurth Elektronik
Core Material: Ferrite
Diameter: 14.8 mm
Factory Pack Quantity: 80
Inductance: 6.8 uH
Lead Diameter: 1 mm
Lead Spacing: 12 mm
Manufacturer: Wurth Elektronik
Maximum DC Current: 10.7 A
Maximum DC Resistance: 6.5 mOhms
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Mounting Style: PCB Mount
Packaging: Tray
Product Category: Power Inductors-Leaded
Product Type: Power Inductors-Leaded
Product: Power Inductors
Saturation Current: 15 A
Shielding: Shielded
Subcategory: Inductors, Chokes & Coils
Termination Style: Radial
Termination: Standard
Test Frequency: 100 kHz
Tolerance: 20%
Type: Wirewound
Вес, г 7

Техническая документация

Datasheet
pdf, 490 КБ

Дополнительная информация

Калькуляторы группы «Индуктивности выводные»

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.