7447773100, Power Inductors - SMD WE-PD 10uH 2.6A DCR=45mOhms AEC-Q200

7447773100, Power Inductors - SMD WE-PD 10uH 2.6A DCR=45mOhms AEC-Q200
Изображения служат только для ознакомления,
см. техническую документацию
1803 шт., срок 4-7 недель
610 руб.
от 10 шт.520 руб.
от 50 шт.443 руб.
от 100 шт.404.30 руб.
1 шт. на сумму 610 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8005213416
Артикул: 7447773100
Бренд: Wurth Elektronik

Описание

Passive Components\Inductors, Chokes & Coils\Power Inductors - SMD
Single Coil Unshielded Power Inductors W rth Elektronik offers a variety of single coil unshielded inductors. These inductors are available in wirewound, high frequency, SMT, and radial through-hole versions. W rth Elektronik Single Coil Unshielded Power Inductors are often used in DC/DC converters as well as in RF/HF circuits, filter applications, EMI and power supply filters, and signal filtering.

Технические параметры

Application: Power
Brand: Wurth Elektronik
Core Material: Ferrite
Core Type: Wirewound
Factory Pack Quantity: 1000
Inductance: 10 uH
Manufacturer: Wurth Elektronik
Maximum DC Current: 2.6 A
Maximum DC Resistance: 45 mOhms
Maximum Operating Temperature: +150 C
Minimum Operating Temperature: -40 C
Mounting Style: PCB Mount
Product Category: Power Inductors-SMD
Product Type: Power Inductors-SMD
Product: Power Inductors
Qualification: AEC-Q200
Saturation Current: 3.8 A
Self Resonant Frequency: 23 MHz
Shielding: Shielded
Subcategory: Inductors, Chokes & Coils
Termination Style: SMD/SMT
Termination: Standard
Test Frequency: 100 kHz
Tolerance: 20%
Type: Power Choke Coil
Вес, г 0.82

Техническая документация

Datasheet 7447773100
pdf, 516 КБ

Дополнительная информация

Калькуляторы группы «Индуктивности выводные»

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.