744844470, Common Mode Chokes / Filters WE-ExB Power Typ L 47uH 15A 4,6mOhms
![](https://static.chipdip.ru/images/layout/noimage/230px.png)
74 шт., срок 4-7 недель
3 610 руб.
от 10 шт. —
3 360 руб.
от 20 шт. —
3 050 руб.
от 60 шт. —
2 487.19 руб.
Добавить в корзину 1 шт.
на сумму 3 610 руб.
Плати частями
от 904 руб. × 4 платежа
от 904 руб. × 4 платежа
Альтернативные предложения2
Описание
Passive Components\Inductors, Chokes & Coils\Common Mode Chokes / Filters
Components for DC Power Tools Würth Elektronik Components for DC Power Tools include spacers, connectors, capacitors, common mode chokes, resistors, and much more. The wide range of products fall into three categories: electronic components, electromechanical components, and wireless connectivity and sensors.
Технические параметры
Brand: | Wurth Elektronik |
Core Material: | Ferrite |
Factory Pack Quantity: | 20 |
Inductance: | 47 uH |
Lead Diameter: | 1 mm |
Manufacturer: | Wurth Elektronik |
Maximum DC Current: | 15 A |
Maximum DC Resistance: | 4.6 mOhms |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | PCB Mount |
Number of Channels: | 1 Channel |
Packaging: | Tray |
Product Category: | Common Mode Chokes/Filters |
Product Type: | Common Mode Chokes |
Product: | Common Mode Chokes |
Shielding: | Unshielded |
Subcategory: | Inductors, Chokes & Coils |
Termination Style: | Through Hole |
Test Frequency: | 50 Hz |
Tolerance: | 50% |
Type: | Power Line |
Вес, г | 24 |
Дополнительная информация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.