744862120, Common Mode Chokes / Filters WE-TFC Type UT 12mH 10kHz .4AHztl
![Фото 1/2 744862120, Common Mode Chokes / Filters WE-TFC Type UT 12mH 10kHz .4AHztl](https://static.chipdip.ru/lib/352/DOC043352113.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/437/DOC034437236.jpg)
55 шт., срок 4-7 недель
1 180 руб.
от 10 шт. —
1 020 руб.
от 50 шт. —
855 руб.
1 шт.
на сумму 1 180 руб.
Плати частями
от 295 руб. × 4 платежа
от 295 руб. × 4 платежа
Альтернативные предложения1
Описание
Passive Components\Inductors, Chokes & Coils\Common Mode Chokes / Filters
Components for DC Power Tools W rth Elektronik Components for DC Power Tools include spacers, connectors, capacitors, common mode chokes, resistors, and much more. The wide range of products fall into three categories: electronic components, electromechanical components, and wireless connectivity and sensors.
Технические параметры
Brand: | Wurth Elektronik |
Factory Pack Quantity: | 88 |
Inductance: | 12 mH |
Lead Spacing: | 8 mm |
Manufacturer: | Wurth Elektronik |
Maximum DC Current: | 400 mA |
Maximum DC Resistance: | 2 Ohms |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | PCB Mount |
Number of Channels: | 1 Channel |
Packaging: | Tray |
Product Category: | Common Mode Chokes/Filters |
Product Type: | Common Mode Chokes |
Product: | Power Line Chokes |
Subcategory: | Inductors, Chokes & Coils |
Termination Style: | Radial |
Test Frequency: | 10 kHz |
Tolerance: | -30%, +50% |
Type: | Common Mode Power Line Choke |
Core Material | Ferrite |
Inductance | 2x12 mH |
Lead Diameter | 0.6mm |
Lead Pitch | 8mm |
Maximum DC Current | 400mA |
Maximum DC Resistance | 2x2Ω |
Maximum Operating Temperature | +125°C |
Minimum Operating Temperature | -40°C |
Mounting Type | Through Hole |
Series | WE-TFC |
Terminal Type | Through Hole |
Tolerance | -30 →+50% |
Вес, г | 4 |
Техническая документация
Дополнительная информация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.