749020111, Audio Transformers / Signal Transformers WE-LAN 1Port SMD Trnsfmr

749020111, Audio Transformers / Signal Transformers WE-LAN 1Port SMD Trnsfmr
Изображения служат только для ознакомления,
см. техническую документацию
655 шт., срок 5-7 недель
2 310 руб.
от 10 шт.1 760 руб.
1 шт. на сумму 2 310 руб.
Плати частями
от 579 руб. × 4 платежа
Номенклатурный номер: 8005214052
Артикул: 749020111
Бренд: Wurth Elektronik

Описание

Passive Components\Audio Transformers / Signal Transformers
Transformers W rth Elektronik Transformers feature power transformers for AC/DC, DC/DC, data/signal, battery management systems (BMS), and interfaces. Additional transformer solutions are gate drive and current sense transformers. These W rth power transformers feature several topologies, including flyback, push-pull, isolated buck, forward, and half-bridge. W rth Elektronik transformers are ideal for power electronics, LED lighting, signal applications, white goods, and more.

Технические параметры

Application: 10/100/1000 Base-T
Brand: Wurth Elektronik
Factory Pack Quantity: 2000
Isolation Voltage: 1.5 kVAC
Manufacturer: Wurth Elektronik
Maximum Operating Temperature: +70 C
Minimum Operating Temperature: 0 C
Number of Channels: Single
Package/Case: 16.64 mm x 9.65 mm x 2.29 mm
Product Category: Audio Transformers/Signal Transformers
Product Type: Audio & Signal Transformers
Product: LAN Transformers
Shielding: Shielded
Subcategory: Transformers
Termination Style: SMD/SMT
Type: LAN
Вес, г 0.57

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.