749022011, Audio Transformers / Signal Transformers WE-LAN SMT TRANSFMR 1000BT 1Port PoE+ETR

749022011, Audio Transformers / Signal Transformers WE-LAN SMT TRANSFMR 1000BT 1Port PoE+ETR
Изображения служат только для ознакомления,
см. техническую документацию
1094 шт., срок 5-7 недель
1 740 руб.
от 10 шт.1 600 руб.
от 50 шт.1 410 руб.
от 100 шт.1 326.14 руб.
1 шт. на сумму 1 740 руб.
Плати частями
от 435 руб. × 4 платежа
Альтернативные предложения1
Номенклатурный номер: 8005214055
Артикул: 749022011
Бренд: Wurth Elektronik

Описание

Passive Components\Audio Transformers / Signal Transformers
Transformers W rth Elektronik Transformers feature power transformers for AC/DC, DC/DC, data/signal, battery management systems (BMS), and interfaces. Additional transformer solutions are gate drive and current sense transformers. These W rth power transformers feature several topologies, including flyback, push-pull, isolated buck, forward, and half-bridge. W rth Elektronik transformers are ideal for power electronics, LED lighting, signal applications, white goods, and more.

Технические параметры

Application: LAN
Brand: Wurth Elektronik
Factory Pack Quantity: 375
Inductance: 350 uH
Manufacturer: Wurth Elektronik
Maximum DC Current: 500 mA
Maximum DC Resistance: 1.3 Ohms
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Number of Channels: Quad
Primary Resistance: 1.3 Ohms
Product Category: Audio Transformers/Signal Transformers
Product Type: Audio & Signal Transformers
Product: LAN Transformers
Secondary Resistance: 0.5 Ohms
Subcategory: Transformers
Termination Style: SMD/SMT
Inductance 350 H; Product Range
Вес, г 3

Техническая документация

Datasheet
pdf, 188 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.