7491196112, Power Transformers WE-PoEH High Power EPQ13 100uH 60W

7491196112, Power Transformers WE-PoEH High Power EPQ13 100uH 60W
Изображения служат только для ознакомления,
см. техническую документацию
211 шт., срок 5-7 недель
2 010 руб.
от 25 шт.1 790 руб.
от 50 шт.1 690 руб.
от 100 шт.1 410.89 руб.
1 шт. на сумму 2 010 руб.
Плати частями
от 504 руб. × 4 платежа
Альтернативные предложения1
Номенклатурный номер: 8005214087
Артикул: 7491196112
Бренд: Wurth Elektronik

Описание

Power\Transformers\Power Transformers
Components for AC Power Tools More Than 1kW W rth Elektronik Components for AC Power Tools More Than 1kW include capacitors, fuse holders, rocker switches, transformers, common mode chokes, sensors, and many more. All of these components have a power rating of more than 1kW.

Технические параметры

Brand: Wurth Elektronik
Factory Pack Quantity: 150
Inductance: 100 uH
Manufacturer: Wurth Elektronik
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Operating Frequency: 200 kHz to 400 kHz
Operating Temperature Range: -40 C to+125 C
Packaging: Reel, Cut Tape
Power Rating: 60 W
Primary Voltage Rating: 33 V to 57 V
Primary Winding: Single Primary Winding
Product Category: Power Transformers
Product Type: Power Transformers
Product: POE-Power Over Ethernet Transformers
Secondary Current Rating: 2.5 A
Secondary Voltage Rating: 12 V
Secondary Winding: Dual Secondary Winding
Subcategory: Transformers
Termination Style: SMD/SMT
Turns Ratio: 1.71:1:1:0.86
Type: PoEH
Voltage Time - Et: 106.5 uVs
Вес, г 8

Техническая документация

Datasheet
pdf, 941 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.