7491199212, Power Transformers WE-PoE Size ER13 127uH 450mOhm

7491199212, Power Transformers WE-PoE Size ER13 127uH 450mOhm
Изображения служат только для ознакомления,
см. техническую документацию
407 шт., срок 5-7 недель
1 640 руб.
от 10 шт.1 550 руб.
от 50 шт.1 330 руб.
от 100 шт.1 207.97 руб.
1 шт. на сумму 1 640 руб.
Плати частями
от 410 руб. × 4 платежа
Номенклатурный номер: 8005214092
Артикул: 7491199212
Бренд: Wurth Elektronik

Описание

Power\Transformers\Power Transformers
Components for AC Power Tools More Than 1kW W rth Elektronik Components for AC Power Tools More Than 1kW include capacitors, fuse holders, rocker switches, transformers, common mode chokes, sensors, and many more. All of these components have a power rating of more than 1kW.

Технические параметры

Brand: Wurth Elektronik
Factory Pack Quantity: 200
Inductance: 127 uH
Manufacturer: Wurth Elektronik
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Operating Frequency: 200 kHz to 500 kHz
Operating Temperature Range: -40 C to+125 C
Power Rating: 13 W
Primary Voltage Rating: 36 V to 57 V
Primary Winding: Single Primary Winding
Product Category: Power Transformers
Product Type: Power Transformers
Product: POE-Power Over Ethernet Transformers
Secondary Current Rating: 550 mA
Secondary Voltage Rating: 12 V
Secondary Winding: Dual Secondary Winding
Subcategory: Transformers
Termination Style: SMD/SMT
Turns Ratio: 1:0.29:0.29:0.21
Type: POE
Вес, г 8

Техническая документация

Datasheet
pdf, 649 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.