749196527, Power Transformers WE-FLEX Trnsfmr HV 5.3uH 2.81A

749196527, Power Transformers WE-FLEX Trnsfmr HV 5.3uH 2.81A
Изображения служат только для ознакомления,
см. техническую документацию
718 шт., срок 5-7 недель
3 130 руб.
от 10 шт.2 970 руб.
от 25 шт.2 780 руб.
от 50 шт.2 599.61 руб.
1 шт. на сумму 3 130 руб.
Плати частями
от 784 руб. × 4 платежа
Номенклатурный номер: 8005214115
Артикул: 749196527
Бренд: Wurth Elektronik

Описание

Power\Transformers\Power Transformers
WE-FLEX Flexible Transformers W rth Elektronik WE-FLEX Flexible Transformers for DC/DC Converters provide six identical windings and are available in four sizes with five different lengths of air gap each. These transformers offer an isolation voltage of 500VDC for the standard version and up to 1.5kVAC for the high voltage (HV) version. By using different circuits, more than 375 transformer solutions and about 125 choke solutions possible. Other features include low leakage inductance and -40°C to +125°C operating temperature range. W rth Elektronik WE-FLEX Flexible Transformers are ideal for use in all types of switching regulators.

Технические параметры

Brand: Wurth Elektronik
Factory Pack Quantity: 120
Inductance: 5.3 uH
Manufacturer: Wurth Elektronik
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Operating Temperature Range: -40 C to+125 C
Primary Winding: Triple Primary Winding
Product Category: Power Transformers
Product Type: Audio & Signal Transformers
Product: Signal Transformers
Secondary Current Rating: 2.3 A
Secondary Winding: Triple Secondary Winding
Subcategory: Transformers
Termination Style: SMD/SMT
Turns Ratio: 1:1:1:1:1:1
Type: SMT Transformers
Voltage Time - Et: 83.6 uVs
Вес, г 14

Техническая документация

Datasheet
pdf, 607 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.