749251020, Current Transformers WE-CST 80uH 20A 1:2 DCR=.75mOhms

749251020, Current Transformers WE-CST 80uH 20A 1:2 DCR=.75mOhms
Изображения служат только для ознакомления,
см. техническую документацию
673 шт., срок 5-7 недель
720 руб.
от 10 шт.600 руб.
от 50 шт.525 руб.
от 100 шт.450.03 руб.
1 шт. на сумму 720 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8005214117
Артикул: 749251020
Бренд: Wurth Elektronik

Описание

Power\Transformers\Current Transformers
WE-CST High Frequency Transformers W rth Elektronik WE-CST High Frequency Transformers offer a frequency up to 1MHz, 80V rated voltage, and 500VAC to 750VAC insulation test voltage. These transformers are created with an innovative manufacturing process making the transformers extremely small with better insulation. WE-CST Type EE4.4 transformers are offered in nine different winding ratios from 1: 20 to 1: 150. With an insulation voltage of 750VAC, type EE4.4 transformers are suitable for a broad range of high-frequency applications up to 1MHz with currents up to 7A. These tiny current sense transformers are ideally suited for high frequency current sensing applications where small component size and outstanding isolation are vital.

Технические параметры

Brand: Wurth Elektronik
Factory Pack Quantity: 750
Manufacturer: Wurth Elektronik
Packaging: Bulk
Product Category: Current Transformers
Product Type: Current Transformers
Subcategory: Transformers

Техническая документация

Datasheet
pdf, 649 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.