749251050, Current Transformers WE-CST 500uH 10A 1:5 DCR=1.4Ohms

749251050, Current Transformers WE-CST 500uH 10A 1:5 DCR=1.4Ohms
Изображения служат только для ознакомления,
см. техническую документацию
1449 шт., срок 5-7 недель
720 руб.
от 10 шт.600 руб.
от 50 шт.525 руб.
от 100 шт.450.03 руб.
1 шт. на сумму 720 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8005214118
Артикул: 749251050
Бренд: Wurth Elektronik

Описание

Power\Transformers\Current Transformers
WE-CST High Frequency Transformers W rth Elektronik WE-CST High Frequency Transformers offer a frequency up to 1MHz, 80V rated voltage, and 500VAC to 750VAC insulation test voltage. These transformers are created with an innovative manufacturing process making the transformers extremely small with better insulation. WE-CST Type EE4.4 transformers are offered in nine different winding ratios from 1: 20 to 1: 150. With an insulation voltage of 750VAC, type EE4.4 transformers are suitable for a broad range of high-frequency applications up to 1MHz with currents up to 7A. These tiny current sense transformers are ideally suited for high frequency current sensing applications where small component size and outstanding isolation are vital.

Технические параметры

Brand: Wurth Elektronik
Current Rating: 10 A
Factory Pack Quantity: 750
Inductance: 500 uH
Manufacturer: Wurth Elektronik
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Mounting Style: PCB Mount
Packaging: Reel, Cut Tape
Primary Voltage Rating: 80 V
Product Category: Current Transformers
Product Type: Current Transformers
Secondary Resistance: 1.4 Ohms
Secondary Voltage Rating: 80 V
Subcategory: Transformers
Termination Style: SMD/SMT
Turns Ratio: 1:50

Техническая документация

Datasheet
pdf, 649 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.