749252020, Current Transformers WE-CST 33uH 7A 1:20 DCR=0.35ohms

749252020, Current Transformers WE-CST 33uH 7A 1:20 DCR=0.35ohms
Изображения служат только для ознакомления,
см. техническую документацию
1901 шт., срок 5-7 недель
680 руб.
от 10 шт.640 руб.
от 50 шт.604 руб.
от 500 шт.523.74 руб.
1 шт. на сумму 680 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8005214122
Артикул: 749252020
Бренд: Wurth Elektronik

Описание

Power\Transformers\Current Transformers
WE-CST High Frequency Transformers W rth Elektronik WE-CST High Frequency Transformers offer a frequency up to 1MHz, 80V rated voltage, and 500VAC to 750VAC insulation test voltage. These transformers are created with an innovative manufacturing process making the transformers extremely small with better insulation. WE-CST Type EE4.4 transformers are offered in nine different winding ratios from 1: 20 to 1: 150. With an insulation voltage of 750VAC, type EE4.4 transformers are suitable for a broad range of high-frequency applications up to 1MHz with currents up to 7A. These tiny current sense transformers are ideally suited for high frequency current sensing applications where small component size and outstanding isolation are vital.

Технические параметры

Brand: Wurth Elektronik
Current Rating: 7 A
Factory Pack Quantity: 2000
Inductance: 33 uH
Manufacturer: Wurth Elektronik
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Mounting Style: PCB Mount
Product Category: Current Transformers
Product Type: Current Transformers
Secondary Resistance: 350 mOhms
Subcategory: Transformers
Termination Style: SMD/SMT
Turns Ratio: 1:2

Техническая документация

Datasheet
pdf, 591 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.