750311424, Power Transformers WE-FB LT3748 100 uH 12 W

188 шт., срок 5-7 недель
2 550 руб.
от 10 шт.1 890 руб.
от 25 шт.1 830 руб.
от 50 шт.1 471.83 руб.
1 шт. на сумму 2 550 руб.
Плати частями
от 639 руб. × 4 платежа
Альтернативные предложения1
Номенклатурный номер: 8005214198
Артикул: 750311424
Бренд: Wurth Elektronik

Описание

Power\Transformers\Power Transformers
Components for AC Power Tools More Than 1kW Würth Elektronik Components for AC Power Tools More Than 1kW include capacitors, fuse holders, rocker switches, transformers, common mode chokes, sensors, and many more. All of these components have a power rating of more than 1kW.

Технические параметры

Brand: Wurth Elektronik
Factory Pack Quantity: 200
Inductance: 100 uH
Manufacturer: Wurth Elektronik
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Operating Frequency: 100 kHz
Operating Temperature Range: -40 C to+125 C
Part # Aliases: LT3748
Power Rating: 12 W
Primary Voltage Rating: 36 V
Primary Winding: Single Primary Winding
Product Category: Power Transformers
Product Type: Power Transformers
Product: Flyback Transformers
Secondary Current Rating: 1 A
Secondary Voltage Rating: 12 V
Secondary Winding: Single Secondary Winding
Subcategory: Transformers
Termination Style: SMD/SMT
Turns Ratio: 0.125694
Type: Flyback
Вес, г 7

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.