750313457, Power Transformers MID-FLYLT LT8302 9 uH 8.6 W
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
769 шт., срок 5-7 недель
1 110 руб.
от 10 шт. —
960 руб.
от 25 шт. —
771 руб.
от 50 шт. —
721.60 руб.
1 шт.
на сумму 1 110 руб.
Плати частями
от 279 руб. × 4 платежа
от 279 руб. × 4 платежа
Альтернативные предложения1
Описание
Power\Transformers\Power Transformers
Components for AC Power Tools More Than 1kW W rth Elektronik Components for AC Power Tools More Than 1kW include capacitors, fuse holders, rocker switches, transformers, common mode chokes, sensors, and many more. All of these components have a power rating of more than 1kW.
Технические параметры
Brand: | Wurth Elektronik |
Factory Pack Quantity: | 250 |
Inductance: | 9 uH |
Manufacturer: | Wurth Elektronik |
Mounting Style: | SMD/SMT |
Part # Aliases: | LT8302 |
Power Rating: | 8.6 W |
Primary Voltage Rating: | 8 V to 32 V |
Primary Winding: | Single Primary Winding |
Product Category: | Power Transformers |
Product Type: | Power Transformers |
Product: | Flyback Transformers |
Secondary Current Rating: | 180 mA |
Secondary Voltage Rating: | 48 V |
Secondary Winding: | Dual Secondary Winding |
Subcategory: | Transformers |
Termination Style: | SMD/SMT |
Turns Ratio: | 0.044444 |
Type: | Flyback |
Applications | Flyback Converters |
Chipset Manufacturer | Linear Technology |
Footprint | 0.525" L x 0.600" W(13.34mm x 15.24mm) |
Frequency | - |
Height - Seated (Max) | 0.455"(11.56mm) |
Inductance @ Frequency | 9ВµH @ 10kHz |
Intended Chipset | LT8302 |
Manufacturer | Wurth Electronics Midcom |
Mounting Type | Surface Mount |
Operating Temperature | - |
Packaging | Cut Tape(CT) |
Part Status | Active |
Series | WE-FB, MID-FLYLT |
Size / Dimension | - |
Type | For DC/DC Converters |
Voltage - Auxiliary | - |
Voltage - Isolation | 1500Vrms |
Voltage - Primary | 8 ~ 32V |
Вес, г | 5 |
Техническая документация
Datasheet
pdf, 672 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.