750313739, Power Transformers MID-OLTI UCC28910 1.1 mH 6 W

750313739, Power Transformers MID-OLTI UCC28910 1.1 mH 6 W
Изображения служат только для ознакомления,
см. техническую документацию
98 шт., срок 5-7 недель
1 750 руб.
от 10 шт.1 590 руб.
от 50 шт.1 200 руб.
1 шт. на сумму 1 750 руб.
Плати частями
от 439 руб. × 4 платежа
Альтернативные предложения1
Номенклатурный номер: 8005214262
Артикул: 750313739
Бренд: Wurth Elektronik

Описание

Power\Transformers\Power Transformers
Components for AC Power Tools More Than 1kW W rth Elektronik Components for AC Power Tools More Than 1kW include capacitors, fuse holders, rocker switches, transformers, common mode chokes, sensors, and many more. All of these components have a power rating of more than 1kW.

Технические параметры

Brand: Wurth Elektronik
Factory Pack Quantity: 70
Inductance: 1.1 mH
Manufacturer: Wurth Elektronik
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Mounting Style: Through Hole
Operating Frequency: 115 kHz
Operating Temperature Range: -40 C to+125 C
Part # Aliases: UCC28910
Power Rating: 6 W
Primary Voltage Rating: 85 VAC to 265 VAC
Primary Winding: Single Primary Winding
Product Category: Power Transformers
Product Type: Audio & Signal Transformers
Product: Signal Transformers
Secondary Current Rating: 1.2 A
Secondary Voltage Rating: 5 V
Secondary Winding: Single Secondary Winding
Subcategory: Transformers
Termination Style: Through Hole
Turns Ratio: 16.5:1:3.5
Type: Flyback
Вес, г 9

Техническая документация

Datasheet
pdf, 122 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.