750314462, Power Transformers MID-IBTI LM5017MRX 45 uH 1.5 W

750314462, Power Transformers MID-IBTI LM5017MRX 45 uH 1.5 W
Изображения служат только для ознакомления,
см. техническую документацию
401 шт., срок 5-7 недель
1 370 руб.
от 10 шт.1 170 руб.
от 50 шт.963 руб.
от 100 шт.890.48 руб.
1 шт. на сумму 1 370 руб.
Плати частями
от 344 руб. × 4 платежа
Номенклатурный номер: 8005214271
Артикул: 750314462
Бренд: Wurth Elektronik

Описание

Power\Transformers\Power Transformers
Components for AC Power Tools More Than 1kW W rth Elektronik Components for AC Power Tools More Than 1kW include capacitors, fuse holders, rocker switches, transformers, common mode chokes, sensors, and many more. All of these components have a power rating of more than 1kW.

Технические параметры

Brand: Wurth Elektronik
Factory Pack Quantity: 500
Inductance: 45 uH
Manufacturer: Wurth Elektronik
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Operating Frequency: 200 kHz to 350 kHz
Operating Temperature Range: -40 C to+125 C
Part # Aliases: LM5017MRX
Power Rating: 1.5 W
Primary Voltage Rating: 16 V to 36 V
Primary Winding: Single Primary Winding
Product Category: Power Transformers
Product Type: Power Transformers
Product: Flyback Transformers
Secondary Current Rating: 100 mA, 40 mA, 40 mA
Secondary Voltage Rating: 5 V, 12 V, -12 V
Secondary Winding: Triple Secondary Winding
Subcategory: Transformers
Termination Style: SMD/SMT
Turns Ratio: 1.92:1:2.38:2.38
Type: Isolated Buck
Вес, г 2

Техническая документация

Datasheet
pdf, 124 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.