750314782, Power Transformers MID-POELT LT4295 37 uH 24 W

750314782, Power Transformers MID-POELT LT4295 37 uH 24 W
Изображения служат только для ознакомления,
см. техническую документацию
1451 шт., срок 5-7 недель
1 670 руб.
от 10 шт.1 250 руб.
от 25 шт.1 180 руб.
от 50 шт.1 007.77 руб.
1 шт. на сумму 1 670 руб.
Плати частями
от 419 руб. × 4 платежа
Номенклатурный номер: 8005214274
Артикул: 750314782
Бренд: Wurth Elektronik

Описание

Power\Transformers\Power Transformers
Components for AC Power Tools More Than 1kW W rth Elektronik Components for AC Power Tools More Than 1kW include capacitors, fuse holders, rocker switches, transformers, common mode chokes, sensors, and many more. All of these components have a power rating of more than 1kW.

Технические параметры

Brand: Wurth Elektronik
Factory Pack Quantity: 200
Inductance: 37 uH
Manufacturer: Wurth Elektronik
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Operating Frequency: 250 kHz
Operating Temperature Range: -40 C to+125 C
Packaging: Reel, Cut Tape
Part # Aliases: LT4295
Power Rating: 24 W
Primary Voltage Rating: 40 V to 57 V
Primary Winding: Dual Primary Winding
Product Category: Power Transformers
Product Type: Power Transformers
Product: POE-Power Over Ethernet Transformers
Secondary Current Rating: 1 A
Secondary Voltage Rating: 24 V
Secondary Winding: Single Secondary Winding
Subcategory: Transformers
Termination Style: SMD/SMT
Turns Ratio: 0.042368
Type: SMT Transformers
Вес, г 7

Техническая документация

Datasheet
pdf, 520 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.