750315228, Power Transformers MID-PPMAX MAX14940 388 uH 1.1 W
![750315228, Power Transformers MID-PPMAX MAX14940 388 uH 1.1 W](https://static.chipdip.ru/lib/358/DOC043358573.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1651 шт., срок 5-7 недель
690 руб.
от 10 шт. —
620 руб.
от 50 шт. —
543 руб.
от 100 шт. —
459.60 руб.
1 шт.
на сумму 690 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Альтернативные предложения2
Описание
Power\Transformers\Power Transformers
Components for AC Power Tools More Than 1kW W rth Elektronik Components for AC Power Tools More Than 1kW include capacitors, fuse holders, rocker switches, transformers, common mode chokes, sensors, and many more. All of these components have a power rating of more than 1kW.
Технические параметры
Brand: | Wurth Elektronik |
Factory Pack Quantity: | 1200 |
Inductance: | 388 uH |
Manufacturer: | Wurth Elektronik |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Operating Frequency: | 350 kHz to 550 kHz |
Operating Temperature Range: | -40 C to+125 C |
Part # Aliases: | MAX14940 |
Power Rating: | 1.1 W |
Primary Voltage Rating: | 3.3 V |
Primary Winding: | Dual Primary Winding |
Product Category: | Power Transformers |
Product Type: | Audio & Signal Transformers |
Product: | Signal Transformers |
Secondary Current Rating: | 160 mA |
Secondary Voltage Rating: | 6.6 V |
Secondary Winding: | Dual Secondary Winding |
Subcategory: | Transformers |
Termination Style: | SMD/SMT |
Turns Ratio: | 0.043056 |
Type: | SMT Transformers |
Voltage Time - Et: | 9.44 V us |
Applications | Forward, Push-Pull Converters |
Height - Seated (Max) | 0.165"(4.19mm) |
Inductance @ Frequency | - |
Intended Chipset | - |
Manufacturer | Wurth Electronics Midcom |
Mounting Type | Surface Mount |
Operating Temperature | -40В°C ~ 125В°C |
Packaging | Tape & Reel(TR) |
Part Status | Active |
Series | - |
Style | - |
Type | - |
Voltage - Auxiliary | - |
Voltage - Primary | 3.3V |
Вес, г | 0.35 |
Техническая документация
Datasheet
pdf, 648 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.