750315232, Power Transformers MID-PPMAX MAX14940 384 uH 500 mW

750315232, Power Transformers MID-PPMAX MAX14940 384 uH 500 mW
Изображения служат только для ознакомления,
см. техническую документацию
500 шт., срок 5-7 недель
1 080 руб.
от 10 шт.900 руб.
от 25 шт.707 руб.
от 50 шт.662.74 руб.
1 шт. на сумму 1 080 руб.
Плати частями
от 270 руб. × 4 платежа
Номенклатурный номер: 8005214288
Артикул: 750315232
Бренд: Wurth Elektronik

Описание

Power\Transformers\Power Transformers
Components for AC Power Tools More Than 1kW W rth Elektronik Components for AC Power Tools More Than 1kW include capacitors, fuse holders, rocker switches, transformers, common mode chokes, sensors, and many more. All of these components have a power rating of more than 1kW.

Технические параметры

Brand: Wurth Elektronik
Factory Pack Quantity: 500
Inductance: 384 uH
Manufacturer: Wurth Elektronik
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Operating Frequency: 350 kHz to 550 kHz
Operating Temperature Range: -40 C to+125 C
Part # Aliases: MAX14940
Power Rating: 500 mW
Primary Voltage Rating: 3.3 V
Primary Winding: Dual Primary Winding
Product Category: Power Transformers
Product Type: Audio & Signal Transformers
Product: Signal Transformers
Secondary Current Rating: 100 mA
Secondary Voltage Rating: 5 V
Secondary Winding: Dual Secondary Winding
Subcategory: Transformers
Termination Style: SMD/SMT
Turns Ratio: 0.043056
Type: SMT Transformers
Voltage Time - Et: 10.7 V us
Вес, г 0.83

Техническая документация

Datasheet
pdf, 828 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.