750315829, Power Transformers MID-FLYLT LT8303 150 uH 3.1 W

750315829, Power Transformers MID-FLYLT LT8303 150 uH 3.1 W
Изображения служат только для ознакомления,
см. техническую документацию
852 шт., срок 5-7 недель
710 руб.
от 10 шт.580 руб.
от 25 шт.460 руб.
от 50 шт.432.45 руб.
1 шт. на сумму 710 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8005214299
Артикул: 750315829
Бренд: Wurth Elektronik

Описание

Power\Transformers\Power Transformers
Components for AC Power Tools More Than 1kW W rth Elektronik Components for AC Power Tools More Than 1kW include capacitors, fuse holders, rocker switches, transformers, common mode chokes, sensors, and many more. All of these components have a power rating of more than 1kW.

Технические параметры

Brand: Wurth Elektronik
Factory Pack Quantity: 400
Inductance: 150 uH
Manufacturer: Wurth Elektronik
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Operating Frequency: 50 kHz to 200 kHz
Operating Temperature Range: -40 C to+125 C
Part # Aliases: LT8303
Power Rating: 3.1 W
Primary Voltage Rating: 36 V to 72 V
Primary Winding: Dual Primary Winding
Product Category: Power Transformers
Product Type: Power Transformers
Product: Flyback Transformers
Secondary Current Rating: 130 mA
Secondary Voltage Rating: 24 V
Secondary Winding: Single Secondary Winding
Subcategory: Transformers
Termination Style: SMD/SMT
Turns Ratio: 0.042361
Type: Flyback
Вес, г 2

Техническая документация

Datasheet
pdf, 682 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.