750317234, Power Transformers MID-FLYMAX MAX17690 84 uH 2.5 W

750317234, Power Transformers MID-FLYMAX MAX17690 84 uH 2.5 W
Изображения служат только для ознакомления,
см. техническую документацию
1200 шт., срок 5-7 недель
740 руб.
от 10 шт.650 руб.
от 100 шт.506 руб.
от 300 шт.454.82 руб.
1 шт. на сумму 740 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8005214319
Артикул: 750317234
Бренд: Wurth Elektronik

Описание

Power\Transformers\Power Transformers
Components for AC Power Tools More Than 1kW W rth Elektronik Components for AC Power Tools More Than 1kW include capacitors, fuse holders, rocker switches, transformers, common mode chokes, sensors, and many more. All of these components have a power rating of more than 1kW.

Технические параметры

Brand: Wurth Elektronik
Factory Pack Quantity: 300
Inductance: 84 uH
Manufacturer: Wurth Elektronik
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Operating Frequency: 143.5 kHz
Operating Temperature Range: -40 C to+125 C
Part # Aliases: MAX17690
Power Rating: 2.5 W
Primary Voltage Rating: 18 V to 60 V
Primary Winding: Single Primary Winding
Product Category: Power Transformers
Product Type: Power Transformers
Product: Flyback Transformers
Secondary Current Rating: 500 mA
Secondary Voltage Rating: 5 V
Secondary Winding: Single Secondary Winding
Subcategory: Transformers
Termination Style: SMD/SMT
Turns Ratio: 0.167361
Type: SMT Transformers
Вес, г 3

Техническая документация

Datasheet
pdf, 125 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.