750342104, Power Transformers MID-OLTI UCC28722 1.35 mH 6 W

750342104, Power Transformers MID-OLTI UCC28722 1.35 mH 6 W
Изображения служат только для ознакомления,
см. техническую документацию
1097 шт., срок 5-7 недель
1 500 руб.
от 10 шт.1 140 руб.
от 25 шт.983 руб.
от 90 шт.864.15 руб.
1 шт. на сумму 1 500 руб.
Плати частями
от 375 руб. × 4 платежа
Номенклатурный номер: 8005214342
Артикул: 750342104
Бренд: Wurth Elektronik

Описание

Power\Transformers\Power Transformers
Components for AC Power Tools More Than 1kW W rth Elektronik Components for AC Power Tools More Than 1kW include capacitors, fuse holders, rocker switches, transformers, common mode chokes, sensors, and many more. All of these components have a power rating of more than 1kW.

Технические параметры

Brand: Wurth Elektronik
Factory Pack Quantity: 90
Inductance: 1.35 mH
Manufacturer: Wurth Elektronik
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Mounting Style: Through Hole
Operating Frequency: 80 kHz
Operating Temperature Range: -40 C to+125 C
Packaging: Tray
Part # Aliases: UCC28722
Power Rating: 6 W
Primary Voltage Rating: 85 VAC to 265 VAC
Primary Winding: Dual Primary Winding
Product Category: Power Transformers
Product Type: Power Transformers
Product: Flyback Transformers
Secondary Current Rating: 500 mA
Secondary Voltage Rating: 12 V
Secondary Winding: Single Secondary Winding
Subcategory: Transformers
Termination Style: Through Hole
Turns Ratio: 6.68:1:1
Type: Offline Flyback
Вес, г 0.89

Техническая документация

Datasheet
pdf, 111 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.