750811645, Power Transformers MID-OLEFD 125-375V 68-100kHz

76 шт., срок 5-7 недель
2 500 руб.
от 10 шт.2 350 руб.
от 42 шт.2 060 руб.
1 шт. на сумму 2 500 руб.
Плати частями
от 625 руб. × 4 платежа
Альтернативные предложения1
Номенклатурный номер: 8005214382
Артикул: 750811645
Бренд: Wurth Elektronik

Описание

Power\Transformers\Power Transformers
WE-OLEFD Offline Transformers Würth Elektronik WE-OLEFD Offline Transformers include transformers crafted for AC/DC converters featuring a versatile output voltage range of 85VAC to 265VAC. These modules are engineered to comply with IEC 61558-2-16 standards for reinforced 400VDC operating voltage. Würth Elektronik WE-OLEFD Offline Transformers come in EFD20 THT, EFD20 SMT, and EFD25 THT low-profile package variants. The switching frequency of the offline transformers spans from 68kHz to 250kHz.

Технические параметры

Brand: Wurth Elektronik
Factory Pack Quantity: 42
Inductance: 470 uH
Manufacturer: Wurth Elektronik
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Mounting Style: Through Hole
Operating Frequency: 68 kHz to 100 kHz
Operating Temperature Range: -40 C to+125 C
Packaging: Tray
Power Rating: 34.1 W
Primary Voltage Rating: 85 VAC to 265 VAC
Primary Winding: Dual Primary Winding
Product Category: Power Transformers
Product Type: Audio & Signal Transformers
Product: Power
Secondary Current Rating: 710 mA, 710 mA
Secondary Voltage Rating: 24 V, 24 V
Secondary Winding: Dual Secondary Winding
Subcategory: Transformers
Termination Style: Through Hole
Turns Ratio: 16.66:4:4:2.33:1
Type: Flyback
Вес, г 23

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.