750845240, Power Transformers MID-ALIT Lightg Apps 2.60mH 1.6Ohm

31 шт., срок 5-7 недель
3 870 руб.
от 10 шт.3 630 руб.
1 шт. на сумму 3 870 руб.
Плати частями
от 969 руб. × 4 платежа
Номенклатурный номер: 8005214398
Артикул: 750845240
Бренд: Wurth Elektronik

Описание

Power\Transformers\Power Transformers
AC/DC Converter Transformers Würth Elektronik AC/DC Converter Transformers are designed for offline power applications and meet relevant safety standards and dielectric requirements. AC/DC transformers feature universal offline input with many options for output voltages and offer THT, SMT, and single or multiple output options. Würth Elektronik AC/DC Converter Transformers are ideal for offline switch-mode power supplies (SMPS) used in industrial controls, metering, smart adapters, and auxiliary power supply applications.

Технические параметры

Brand: Wurth Elektronik
Factory Pack Quantity: 65
Inductance: 2.6 mH
Manufacturer: Wurth Elektronik
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Mounting Style: Through Hole
Operating Frequency: 47 kHz
Operating Temperature Range: -40 C to+125 C
Packaging: Tray
Power Rating: 48 W
Primary Voltage Rating: 195 VAC to 265 VAC
Primary Winding: Dual Primary Winding
Product Category: Power Transformers
Product Type: Audio & Signal Transformers
Product: Power
Secondary Current Rating: 2 A
Secondary Voltage Rating: 24 V
Secondary Winding: Dual Secondary Winding
Subcategory: Transformers
Termination Style: Through Hole
Turns Ratio: 17.778:1.555:1.555:1
Type: Offline Flyback
Вес, г 40

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.