750871013, Power Transformers MID-UNIT NXP Offline 1.80mH 5.40Ohm

1040 шт., срок 5-7 недель
1 980 руб.
от 10 шт.1 570 руб.
от 25 шт.1 460 руб.
от 50 шт.1 362.89 руб.
1 шт. на сумму 1 980 руб.
Плати частями
от 495 руб. × 4 платежа
Номенклатурный номер: 8005214401
Артикул: 750871013
Бренд: Wurth Elektronik

Описание

Power\Transformers\Power Transformers
WE-UNIT Off-Line Transformers Würth Elektronik Midcom WE-UNIT Off-Line Transformers are designed for use in AC/DC switch-mode power supplies. These transformers work with a wide input voltage range from 125VDC to 375VDC with an isolation voltage of 4kV. The UNIT series uses the standard bobbins and core sizes EE13 and EE16, which guarantees short lead times. Both the EE13 and EE16 sizes are offered in a vertical and horizontal layout. Typical applications for Würth Elektronik Midcom WE-UNIT Off-Line Transformers include tiny switch ICs and SMPS with universal input from 85VAC to 265VAC.

Технические параметры

Brand: Wurth Elektronik
Factory Pack Quantity: 130
Inductance: 1.8 mH
Manufacturer: Wurth Elektronik
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Mounting Style: Through Hole
Operating Frequency: 100 kHz
Operating Temperature Range: -40 C to+125 C
Packaging: Tray
Power Rating: 3 W
Primary Voltage Rating: 81 VAC to 275 VAC
Primary Winding: Single Primary Winding
Product Category: Power Transformers
Product Type: Audio & Signal Transformers
Product: Power
Secondary Current Rating: 600 mA
Secondary Voltage Rating: 5 V
Secondary Winding: Single Secondary Winding
Subcategory: Transformers
Termination Style: Through Hole
Turns Ratio: 0.709063
Type: Offline Flyback
Вес, г 5

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.