750871035, Power Transformers MID-UNIT NXP Offline 2mH 4.60Ohm

750871035, Power Transformers MID-UNIT NXP Offline 2mH 4.60Ohm
Изображения служат только для ознакомления,
см. техническую документацию
4 шт., срок 5-7 недель
2 110 руб.
1 шт. на сумму 2 110 руб.
Плати частями
от 529 руб. × 4 платежа
Номенклатурный номер: 8005214402
Артикул: 750871035
Бренд: Wurth Elektronik

Описание

Power\Transformers\Power Transformers
WE-UNIT Off-Line Transformers W rth Elektronik Midcom WE-UNIT Off-Line Transformers are designed for use in AC/DC switch-mode power supplies. These transformers work with a wide input voltage range from 125VDC to 375VDC with an isolation voltage of 4kV. The UNIT series uses the standard bobbins and core sizes EE13 and EE16, which guarantees short lead times. Both the EE13 and EE16 sizes are offered in a vertical and horizontal layout. Typical applications for W rth Elektronik Midcom WE-UNIT Off-Line Transformers include tiny switch ICs and SMPS with universal input from 85VAC to 265VAC.

Технические параметры

Brand: Wurth Elektronik
Factory Pack Quantity: 130
Inductance: 2 mH
Manufacturer: Wurth Elektronik
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Mounting Style: Through Hole
Operating Frequency: 100 kHz
Operating Temperature Range: -40 C to+125 C
Packaging: Tray
Power Rating: 5.4 W
Primary Voltage Rating: 85 VAC to 265 VAC
Primary Winding: Single Primary Winding
Product Category: Power Transformers
Product Type: Audio & Signal Transformers
Product: Power
Secondary Current Rating: 450 mA
Secondary Voltage Rating: 12 V
Secondary Winding: Single Secondary Winding
Subcategory: Transformers
Termination Style: Through Hole
Turns Ratio: 0.334042
Type: Offline Flyback
Вес, г 4

Техническая документация

Datasheet
pdf, 123 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.