750871110, Power Transformers MID-UNIT STM Offline 1.60mH 4.8Ohm

750871110, Power Transformers MID-UNIT STM Offline 1.60mH 4.8Ohm
Изображения служат только для ознакомления,
см. техническую документацию
42 шт., срок 5-7 недель
2 050 руб.
от 10 шт.1 620 руб.
от 25 шт.1 600 руб.
1 шт. на сумму 2 050 руб.
Плати частями
от 514 руб. × 4 платежа
Альтернативные предложения1
Номенклатурный номер: 8005214403
Артикул: 750871110
Бренд: Wurth Elektronik

Описание

Power\Transformers\Power Transformers
WE-UNIT Off-Line Transformers W rth Elektronik Midcom WE-UNIT Off-Line Transformers are designed for use in AC/DC switch-mode power supplies. These transformers work with a wide input voltage range from 125VDC to 375VDC with an isolation voltage of 4kV. The UNIT series uses the standard bobbins and core sizes EE13 and EE16, which guarantees short lead times. Both the EE13 and EE16 sizes are offered in a vertical and horizontal layout. Typical applications for W rth Elektronik Midcom WE-UNIT Off-Line Transformers include tiny switch ICs and SMPS with universal input from 85VAC to 265VAC.

Технические параметры

Brand: Wurth Elektronik
Factory Pack Quantity: 70
Inductance: 1.6 mH
Manufacturer: Wurth Elektronik
Mounting Style: Through Hole
Operating Frequency: 60 kHz
Packaging: Tray
Power Rating: 12.5 W
Primary Voltage Rating: 85 VAC to 265 VAC
Primary Winding: Single Primary Winding
Product Category: Power Transformers
Product Type: Audio & Signal Transformers
Product: Power
Secondary Current Rating: 2.5 A
Secondary Voltage Rating: 5 V
Secondary Winding: Single Secondary Winding
Subcategory: Transformers
Termination Style: Through Hole
Turns Ratio: 14.4:1:2
Type: Offline Flyback
Вес, г 13

Техническая документация

Datasheet
pdf, 117 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.