760301104, Pulse Transformers WE-GDT Gate-Drive 330uH 620mOhm

760301104, Pulse Transformers WE-GDT Gate-Drive 330uH 620mOhm
Изображения служат только для ознакомления,
см. техническую документацию
706 шт., срок 5-7 недель
1 850 руб.
от 10 шт.1 750 руб.
1 шт. на сумму 1 850 руб.
Плати частями
от 464 руб. × 4 платежа
Номенклатурный номер: 8005214409
Артикул: 760301104
Бренд: Wurth Elektronik

Описание

Power\Transformers\Pulse Transformers
Transformers W rth Elektronik Transformers feature power transformers for AC/DC, DC/DC, data/signal, battery management systems (BMS), and interfaces. Additional transformer solutions are gate drive and current sense transformers. These W rth power transformers feature several topologies, including flyback, push-pull, isolated buck, forward, and half-bridge. W rth Elektronik transformers are ideal for power electronics, LED lighting, signal applications, white goods, and more.

Технические параметры

Brand: Wurth Elektronik
Factory Pack Quantity: 800
Inductance: 330 uH
Isolation Voltage: 1.5 kVAC
Manufacturer: Wurth Elektronik
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Product Category: Pulse Transformers
Product Type: Audio & Signal Transformers
Product: Gate Drive Transformers
Subcategory: Transformers
Termination Style: SMD/SMT
Turns Ratio: 2.1:1

Техническая документация

Datasheet
pdf, 346 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.