760871534, Power Transformers WE-UOST Univ Offline 1250uH 0.8A 190mOhm

760871534, Power Transformers WE-UOST Univ Offline 1250uH 0.8A 190mOhm
Изображения служат только для ознакомления,
см. техническую документацию
184 шт., срок 5-7 недель
2 520 руб.
от 50 шт.2 210 руб.
от 100 шт.1 880 руб.
от 150 шт.1 827.85 руб.
1 шт. на сумму 2 520 руб.
Плати частями
от 630 руб. × 4 платежа
Номенклатурный номер: 8005214459
Артикул: 760871534
Бренд: Wurth Elektronik

Описание

Power\Transformers\Power Transformers
Components for AC Power Tools More Than 1kW W rth Elektronik Components for AC Power Tools More Than 1kW include capacitors, fuse holders, rocker switches, transformers, common mode chokes, sensors, and many more. All of these components have a power rating of more than 1kW.

Технические параметры

Brand: Wurth Elektronik
Factory Pack Quantity: 150
Inductance: 1.25 mH
Manufacturer: Wurth Elektronik
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Operating Frequency: 60 kHz to 150 kHz
Operating Temperature Range: -40 C to+125 C
Power Rating: 6.6 W
Primary Voltage Rating: 85 VAC to 265 VAC
Primary Winding: Single Primary Winding
Product Category: Power Transformers
Product Type: Audio & Signal Transformers
Product: Power
Secondary Current Rating: 550 mA
Secondary Voltage Rating: 12 V
Secondary Winding: Dual Secondary Winding
Subcategory: Transformers
Termination Style: SMD/SMT
Turns Ratio: 140:9:7:18
Type: Offline Flyback
Вес, г 8

Техническая документация

Datasheet
pdf, 463 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.