760895431, Power Transformers WE-LLCR Size ETD34 600uH 150W 12V

760895431, Power Transformers WE-LLCR Size ETD34 600uH 150W 12V
Изображения служат только для ознакомления,
см. техническую документацию
35 шт., срок 5-7 недель
4 780 руб.
от 10 шт.4 350 руб.
1 шт. на сумму 4 780 руб.
Плати частями
от 1 195 руб. × 4 платежа
Номенклатурный номер: 8005214464
Артикул: 760895431
Бренд: Wurth Elektronik

Описание

Power\Transformers\Power Transformers
Components for AC Power Tools More Than 1kW W rth Elektronik Components for AC Power Tools More Than 1kW include capacitors, fuse holders, rocker switches, transformers, common mode chokes, sensors, and many more. All of these components have a power rating of more than 1kW.

Технические параметры

Brand: Wurth Elektronik
Factory Pack Quantity: 20
Inductance: 600 uH
Manufacturer: Wurth Elektronik
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Mounting Style: Through Hole
Operating Frequency: 70 kHz to 120 kHz
Operating Temperature Range: -40 C to+125 C
Packaging: Tray
Power Rating: 150 W
Primary Voltage Rating: 255 VAC to 283 VAC
Primary Winding: Single Primary Winding
Product Category: Power Transformers
Product Type: Audio & Signal Transformers
Product: Power
Secondary Current Rating: 12.5 A
Secondary Voltage Rating: 12 V
Secondary Winding: Dual Secondary Winding
Subcategory: Transformers
Termination Style: Through Hole
Turns Ratio: 35:2:2:3
Type: LLC Resonant
Вес, г 57

Техническая документация

Datasheet
pdf, 358 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.