810911003, Power Line Filters WE-CLFS Line Filter 3A 100 mOhm Faston

Фото 1/3 810911003, Power Line Filters WE-CLFS Line Filter 3A 100 mOhm Faston
Изображения служат только для ознакомления,
см. техническую документацию
4 шт., срок 5-7 недель
5 760 руб.
1 шт. на сумму 5 760 руб.
Плати частями
от 1 440 руб. × 4 платежа
Альтернативные предложения1
Номенклатурный номер: 8005214666
Артикул: 810911003
Бренд: Wurth Elektronik

Описание

Power\Power Condition\Power Line Filters
WE-CLFS Line Filters
W rth Elektronik WE-CLFS Line Filters offer a 150V AC/DC rating and a 1.5A to 20A current range. The WE-CLFS series includes single-stage, single-stage advanced, and two stage line filters. The single-stage modules feature a compact design, a discharge resistor, X-capacitor, a Common Mode choke, and 2 Y-capacitors. The single stage advanced modules differ due to its additional X-capacitor and improved differential mode noise attenuation. The two-stage modules add another Common Mode choke and another X-capacitor, allowing for extreme differential and common mode noise attenuation. W rth Elektronik WE-CLFS Line Filters are ideal for industrial, household goods, telecommunications, and DC applications.

Технические параметры

Approvals: cURus, VDE
Brand: Wurth Elektronik
Capacitance: 0.22 uF
Current Rating: 3 A
Factory Pack Quantity: Factory Pack Quantity: 9
Filter Type: 1-Phase Single-Stage Filter
Inductance: 10 mH
Leakage Current: 173 uA
Manufacturer: Wurth Elektronik
Maximum Operating Temperature: +100 C
Minimum Operating Temperature: -25 C
Mounting Style: Chassis Mount
Operating Frequency: 50 Hz, 60 Hz
Packaging: Tray
Product Category: Power Line Filters
Product Type: Power Line Filters
Series: WE-CLFS
Subcategory: Power Condition
Termination Style: Faston
Voltage Rating: 250 VAC, 250 VDC
Maximum Current Rating 3A
Maximum Operating Temperature +100°C
Maximum Voltage Rating 250 V
Minimum Operating Temperature -25°C
Mounting Type Chassis Mount
Number of Phases 1
Operating Frequency 50/60Hz
Series WE-CLFS
Termination Style Fast-On
Вес, г 72

Техническая документация

Datasheet
pdf, 729 КБ
Datasheet 810911003
pdf, 522 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.