810913020, Power Line Filters WE-CLFS Line Filter 20A 20 mOhm Faston

Фото 1/3 810913020, Power Line Filters WE-CLFS Line Filter 20A 20 mOhm Faston
Изображения служат только для ознакомления,
см. техническую документацию
176 шт., срок 5-7 недель
10 150 руб.
от 6 шт.8 690 руб.
от 12 шт.7 920 руб.
от 30 шт.6 660.02 руб.
1 шт. на сумму 10 150 руб.
Плати частями
от 2 539 руб. × 4 платежа
Номенклатурный номер: 8005214674
Артикул: 810913020
Бренд: Wurth Elektronik

Описание

Power\Power Condition\Power Line Filters
WE-CLFS Line Filters
W rth Elektronik WE-CLFS Line Filters offer a 150V AC/DC rating and a 1.5A to 20A current range. The WE-CLFS series includes single-stage, single-stage advanced, and two stage line filters. The single-stage modules feature a compact design, a discharge resistor, X-capacitor, a Common Mode choke, and 2 Y-capacitors. The single stage advanced modules differ due to its additional X-capacitor and improved differential mode noise attenuation. The two-stage modules add another Common Mode choke and another X-capacitor, allowing for extreme differential and common mode noise attenuation. W rth Elektronik WE-CLFS Line Filters are ideal for industrial, household goods, telecommunications, and DC applications.

Технические параметры

Approvals: cURus, VDE
Brand: Wurth Elektronik
Capacitance: 1 uF
Current Rating: 20 A
Factory Pack Quantity: Factory Pack Quantity: 6
Filter Type: 1-Phase Two-Stage Filter
Inductance: 2.2 mH
Leakage Current: 369 uA
Manufacturer: Wurth Elektronik
Maximum Operating Temperature: +100 C
Minimum Operating Temperature: -25 C
Mounting Style: Chassis Mount
Operating Frequency: 50 Hz, 60 Hz
Packaging: Tray
Product Category: Power Line Filters
Product Type: Power Line Filters
Series: WE-CLFS
Subcategory: Power Condition
Termination Style: Faston
Voltage Rating: 250 VAC, 250 VDC
Maximum Current Rating 20A
Maximum Operating Temperature +100°C
Maximum Voltage Rating 250 V
Minimum Operating Temperature -25°C
Mounting Type Chassis Mount
Number of Phases 1
Operating Frequency 50/60Hz
Series WE-CLFS
Termination Style Fast-On
Вес, г 0.01

Техническая документация

Datasheet
pdf, 720 КБ
Datasheet 810913020
pdf, 513 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.