101020615, Current Sensor Development Tools The factory is currently not accepting orders for this product.

101020615, Current Sensor Development Tools The factory is currently not accepting orders for this product.
Изображения служат только для ознакомления,
см. техническую документацию
183 шт., срок 5-7 недель
2 990 руб.
1 шт. на сумму 2 990 руб.
Плати частями
от 749 руб. × 4 платежа
Номенклатурный номер: 8005217506
Артикул: 101020615
Бренд: Seeed Studio

Описание

Sensors\Sensor Development Tools\Current Sensor Development Tools
Grove Sensors Seeed Studio Grove Sensors are part of the Grove system of modulated, ready-to-use tools. Seeed Studio Grove sensors consist of a base shield and various modules with standardized connectors. The base shield allows for easy connection of any microprocessor input or output from the Grove modules. Every Grove module addresses a single function, such as a simple button or a more complex heart rate sensor. Each sensor module comes with clear documentation and demo code to help users get started quickly.

Технические параметры

Brand: Seeed Studio
Description/Function: +/-5 A DC/AC Current Sensor
Dimensions: 40 mm x 20 mm
Factory Pack Quantity: 1
For Use With: Current Sensor
Interface Type: Analog
Manufacturer: Seeed Studio
Operating Supply Voltage: 3.3 V, 5 V
Product Category: Current Sensor Development Tools
Product Type: Current Sensor Development Tools
Product: Evaluation Boards
Subcategory: Development Tools
Tool Is For Evaluation Of: ACS70331
Type: AC/DC Current Sensor
Вес, г 15

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.