102070011, Seeed Studio Accessories The factory is currently not accepting orders for this product.

102070011, Seeed Studio Accessories The factory is currently not accepting orders for this product.
Изображения служат только для ознакомления,
см. техническую документацию
7 шт., срок 5-7 недель
2 700 руб.
1 шт. на сумму 2 700 руб.
Плати частями
от 675 руб. × 4 платежа
Номенклатурный номер: 8005217548
Артикул: 102070011
Бренд: Seeed Studio

Описание

Tools & Supplies\Accessories\Seeed Studio Accessories
Sonoff S26 Wi-Fi Smart Plug Seeed Studio Sonoff S26 Wi-Fi Smart Plug converts any plug into a smart outlet with a timer function that works on a smartphone. The socket helps to turn on/off any connected device either on APP eWeLink or by pressing the manual control knob of the Wi-Fi plug. The Seeed Studio Sonoff S26 plug features a LAN control that turns the device on/off even when Wi-Fi has no Internet access. This smart plug operates at 0°C to 40°C temperature range. The Sonoff S26 plug is compatible with Amazon Alexa, Google Assistant, IFTTT, and Google Nest.

Технические параметры

Brand: Seeed Studio
Description/Function: Sonoff S26 Wi-Fi Smart Plug
Factory Pack Quantity: 1
Manufacturer: Seeed Studio
Product Category: Seeed Studio Accessories
Product Type: Accessories
Product: IoT Kits
Subcategory: Supplies
Type: Sonoff S26 Wi-Fi Smart Plug

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.