102990210, Development Boards & Kits - ARM The factory is currently not accepting orders for this product.

102990210, Development Boards & Kits - ARM The factory is currently not accepting orders for this product.
Изображения служат только для ознакомления,
см. техническую документацию
27 шт., срок 4-7 недель
11 750 руб.
Добавить в корзину 1 шт. на сумму 11 750 руб.
Плати частями
от 2 939 руб. × 4 платежа
Номенклатурный номер: 8005217568
Артикул: 102990210
Бренд: Seeed Studio

Описание

Engineering Development Tools\Embedded Processor Development Kits\Development Boards & Kits - ARM
Tessel 2 Development Platform Seeed Tessel 2 Development Platform can be embedded into a project to build prototypes and designs fast. This connected hardware prototyping system features elegant command-line tools that make it simple to deploy code and set Wi-Fi credentials and manage authentication. The platform can be programmed in Javascript with the capacity to support other languages. The Tessel 2 ecosystem doesn't require soldering and features plug-and-play modules. A high-level API makes prototyping fast.

Технические параметры

Brand: Seeed Studio
Data Bus Width: 32 bit
Factory Pack Quantity: 1
Manufacturer: Seeed Studio
Product Category: Development Boards & Kits-ARM
Product Type: Development Boards & Kits-ARM
Product: Development Platforms
Subcategory: Development Tools
Tool Is For Evaluation Of: SAMD21

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.