104030013, LED Lighting Development Tools Grove - Circular LED

104030013, LED Lighting Development Tools Grove - Circular LED
Изображения служат только для ознакомления,
см. техническую документацию
39 шт., срок 4-7 недель
2 980 руб.
Добавить в корзину 1 шт. на сумму 2 980 руб.
Плати частями
от 745 руб. × 4 платежа
Номенклатурный номер: 8005217661
Артикул: 104030013
Бренд: Seeed Studio

Описание

Engineering Development Tools\LED Lighting Development Tools
IS31FL3236A-QFLS2-EB Evaluation Board ISSI IS31FL3236A-QFLS2-EB Evaluation Board is a fully assembled and tested board that uses the IS31FL3236/IS31FL3236A LED lighting drivers. The IS31FL3236 / IS31FL3236A drivers comprise 36x constant current channels, each with independent PWM control and designed for driving LEDs. The output current of each channel can be set at up to 38mA (max.) by an external resistor and independently scaled by a factor of 1, 1/2, 1/3, and 1/4. The average LED current of each channel can be changed in 256x steps by changing the PWM duty cycle through an I2C interface.

Технические параметры

Brand: Seeed Studio
Factory Pack Quantity: 1
Manufacturer: Seeed Studio
Operating Supply Voltage: 4.5 V to 5.5 V
Output Current: 5.5 mA
Packaging: Bulk
Part # Aliases: LED01113P
Product Category: LED Lighting Development Tools
Product Type: LED Lighting Development Tools
Product: Actuators
Subcategory: Development Tools

Техническая документация

Datasheet
pdf, 918 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.