104990342, Display Development Tools 5 in 800x480 Capac. TouchScreen

104990342, Display Development Tools 5 in 800x480 Capac. TouchScreen
Изображения служат только для ознакомления,
см. техническую документацию
76 шт., срок 5-7 недель
19 200 руб.
1 шт. на сумму 19 200 руб.
Плати частями
от 4 800 руб. × 4 платежа
Номенклатурный номер: 8005217671
Артикул: 104990342
Бренд: Seeed Studio

Описание

Engineering Development Tools\Display Development Tools
5" 800x480 Capacitive TouchScreen Seeed Studio 5" 800x480 Capacitive TouchScreen is an HDMI monitor with a capacitive touch screen and is driver-free. The Seeed Studio screen has been tested on the Raspberry Pi, Beagle Bone Black, Windows 10, and Macbook Pro. The screen is plug-and-play with these platforms. All that is needed is to adjust the resolution (on Raspberry Pi).

Технические параметры

Brand: Seeed Studio
Dimensions: 184 mm x 106 mm x 45 mm
Factory Pack Quantity: 1
Interface Type: HDMI, USB
Manufacturer: Seeed Studio
Operating Supply Voltage: 5 V
Product Category: Display Development Tools
Product Type: Display Development Tools
Product: Display Shields
Subcategory: Development Tools
Tool Is For Evaluation Of: 5 inch TFT
Вес, г 188

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.