Реклама
Рекламодатель: АО «ЧИП и ДИП»
erid: LjN8JwGPQ

113990756, Temperature Sensor Modules LHT65 LoRaWAN Temperature & Humidity Sensor Built-in SHT20 - 868MHz

113990756, Temperature Sensor Modules LHT65 LoRaWAN Temperature & Humidity Sensor Built-in SHT20 - 868MHz
Изображения служат только для ознакомления,
см. техническую документацию
94 шт., срок 4-7 недель
11 560 руб.
Добавить в корзину 1 шт. на сумму 11 560 руб.
Плати частями
от 2 890 руб. × 4 платежа
Номенклатурный номер: 8005217839
Артикул: 113990756
Бренд: Seeed Studio

Описание

Embedded Solutions\Sensor Modules\Temperature Sensor Modules
LHT65 LoRaWAN Temperature & Humidity Sensors Seeed Studio LHT65 LoRaWAN Temperature and Humidity Sensors are long-range devices with built-in SHT20 sensors and external sensor connectors. The external sensor connectors can be used to connect temperature sensors, soil moisture sensors, and tilting sensors. The Seeed Studio LHT65 sensors provide an ultra-long range spread spectrum communication and high interference immunity while minimizing current consumption. These sensors include 868MHz and 915MHz frequency variants. The LHT65 sensors are ideal for professional wireless sensor network applications, such as irrigation systems, smart metering, smart cities, and building automation.

Технические параметры

Accuracy: +/-2 C
Brand: Seeed Studio
Dimensions: 135 mm x 70 mm x 30 mm
Factory Pack Quantity: 1
Manufacturer: Seeed Studio
Maximum Operating Temperature: +125 C
Product Category: Temperature Sensor Modules
Product Type: Temperature Sensor Modules
Subcategory: Sensor Modules
Temperature Range: -40 C to+125 C
Type: Humidity, Temperature Sensor
Вес, г 139

Техническая документация

Datasheet 113990756
pdf, 1406 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.