114992117, Power Management IC Development Tools Power-Over-Ethernet (PoE) HAT for RPi 4B/3B+

114992117, Power Management IC Development Tools Power-Over-Ethernet (PoE) HAT for RPi 4B/3B+
Изображения служат только для ознакомления,
см. техническую документацию
21 шт., срок 5-7 недель
6 720 руб.
1 шт. на сумму 6 720 руб.
Плати частями
от 1 680 руб. × 4 платежа
Номенклатурный номер: 8005217928
Артикул: 114992117
Бренд: Seeed Studio

Описание

Engineering Development Tools\Power Management IC Development Tools
PoE HAT for Raspberry Pi 4B/3B+ Seeed Studio Power over Ethernet (PoE) HAT for Raspberry Pi 4B/3B+ supports active PoE that includes IEEE 802.3af and 802.3at PoE standard protocol. This PoE HAT ensures the proper matching between the Power Source Equipment (PSE) and Powered Device (PD). The PoE HAT helps to change the USB Type-C™ interface that was being used by the Raspberry Pi 4B/3B+ devices to the Ethernet interface. This PoE HAT is easy to assemble and comes with a built-in cooling fan.

Технические параметры

Brand: Seeed Studio
Factory Pack Quantity: 1
For Use With: Raspberry Pi 4B/3B+
Manufacturer: Seeed Studio
Output Current: 2.5 A
Output Voltage: 5 V
Product Category: Power Management IC Development Tools
Product Type: Power Management IC Development Tools
Product: Breakout Boards
Subcategory: Development Tools
Tool Is For Evaluation Of: Raspberry Pi 4B/3B+
Type: Power Over Ethernet(PoE)

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.