ALSR012K500JE12, Wirewound Resistors - Through Hole 1watt 2.5Kohms 5%
![Фото 1/2 ALSR012K500JE12, Wirewound Resistors - Through Hole 1watt 2.5Kohms 5%](https://static.chipdip.ru/lib/173/DOC004173708.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/934/DOC007934515.jpg)
480 руб.
от 10 шт. —
350 руб.
1 шт.
на сумму 480 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
Passive Components\Resistors\Wirewound Resistors\Wirewound Resistors - Through Hole
2.5 kOhms В±5% 1W Through Hole Resistor Axial Moisture Resistant Wirewound
Технические параметры
Composition | Wirewound |
ECCN | EAR99 |
Features | Moisture Resistant |
HTSUS | 8533.21.0080 |
Moisture Sensitivity Level (MSL) | 1(Unlimited) |
Number of Terminations | 2 |
Package | Bulk |
Package / Case | Axial |
RoHS Status | ROHS3 Compliant |
Size / Dimension | 0.110"" Dia x 0.406"" L(2.79mm x 10.31mm) |
Supplier Device Package | Axial |
Temperature Coefficient | В±30ppm/В°C |
Case Style | Silicone |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Fail Safe Fusible Resistor | No |
Flame-Proof Support | No |
HTS | 8533.21.00.80 |
Lead Diameter (mm) | 0.51 |
Lead Length (mm) | 38.1 |
Maximum Operating Temperature (°C) | 250 |
Minimum Operating Temperature (°C) | -65 |
Number of Terminals | 2 |
Package Shape | Cylindrical |
Packaging | Bulk |
Part Status | Active |
Product Length (mm) | 10.31 |
Product Weight (g) | 0.27 |
Technology | Wirewound |
Temperature Coefficient (ppm/°C) | ±30 |
Temperature Range @ Derated Power (°C) | 25 to 250 |
Termination Forming | Not Formed |
Termination Style | Axial |
Вес, г | 1 |