CRCW060313K3FKEA, Thick Film Resistors - SMD 1/10watt 13.3Kohms 1%
![Фото 1/4 CRCW060313K3FKEA, Thick Film Resistors - SMD 1/10watt 13.3Kohms 1%](https://static.chipdip.ru/lib/299/DOC013299829.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/120/DOC012120704.jpg)
![](https://static.chipdip.ru/lib/762/DOC016762666.jpg)
![](https://static.chipdip.ru/lib/296/DOC008296273.jpg)
29 руб.
от 10 шт. —
5 руб.
от 100 шт. —
2.90 руб.
от 1000 шт. —
2.16 руб.
Добавить в корзину 1 шт.
на сумму 29 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Посмотреть аналоги12
Описание
Passive Components\Resistors\Film Resistors\Thick Film Resistors - SMD
CR High Voltage Thick Film Chip ResistorsVishay CR High Voltage Thick Film Chip Resistors are capable of handling substantially higher voltages than standard film chip resistors. This enables a single high voltage resistor to replace several standard resistors in series, reducing part count and required PCB area. Vishay CR High Voltage Thick Film Chip Resistors come in various SMD case sizes, and include tin/lead and lead-free configurations.
Технические параметры
Номин.сопротивление | 13.3 | |
Единица измерения | кОм | |
Точность,% | 1% | |
Номин.мощность,Вт | 100 mW(1/10 W) | |
Макс.рабочее напряжение,В | 75 V | |
Application: | Automotive Grade | |
Brand: | Vishay/Dale | |
Case Code - in: | 0603 | |
Case Code - mm: | 1608 | |
Factory Pack Quantity: Factory Pack Quantity: | 5000 | |
Manufacturer: | Vishay | |
Maximum Operating Temperature: | +155 C | |
Minimum Operating Temperature: | -55 C | |
Mounting Style: | PCB Mount | |
Product Category: | Thick Film Resistors-SMD | |
Product Type: | Thick Film Resistors | |
Product: | Thick Film Resistors SMD | |
Qualification: | AEC-Q200 | |
Series: | D/CRCW e3 | |
Subcategory: | Resistors | |
Technology: | Thick Film | |
Temperature Coefficient: | 100 PPM/C | |
Termination Style: | SMD/SMT | |
Type: | Chip Resistor | |
Composition | Thick Film | |
ECCN | EAR99 | |
Features | Automotive AEC-Q200 | |
Height - Seated (Max) | 0.020""(0.50mm) | |
HTSUS | 8533.21.0030 | |
Moisture Sensitivity Level (MSL) | 1(Unlimited) | |
Number of Terminations | 2 | |
Package | Tape & Reel(TR)Cut Tape(CT)Digi-ReelВ® | |
Package / Case | 0603(1608 Metric) | |
Ratings | AEC-Q200 | |
RoHS Status | ROHS3 Compliant | |
Series | CRCW-> | |
Size / Dimension | 0.061"" L x 0.033"" W(1.55mm x 0.85mm) | |
Supplier Device Package | 0603 | |
Temperature Coefficient | В±100ppm/В°C | |
Anti-Sulfurated | No | |
Anti-Surge | No | |
Automotive | Yes | |
Case Size | 0603 | |
Case Style | Conformal Coated | |
Current Sensing | No | |
ECCN (US) | EAR99 | |
EU RoHS | Compliant with Exemption | |
Fail Safe Fusible Resistor | No | |
Maximum Operating Temperature (°C) | 155 | |
Minimum Operating Temperature (°C) | -55 | |
Mounting | Surface Mount | |
Number of Terminals | 2 | |
Package Shape | Rectangular | |
Package Type | SMD | |
Package/Case | 0603 | |
Packaging | Tape and Reel | |
Part Status | Active | |
PPAP | Yes | |
Special Features | High Reliability|High Stability | |
Technology | Thick Film | |
Temperature Coefficient (ppm/°C) | ±100 | |
Temperature Range @ Derated Power (°C) | 70 to 155 | |
Termination Style | Pad | |
Maximum Operating Temperature | +155°C | |
Minimum Operating Temperature | -55°C | |
Automotive Standard | AEC-Q200 | |
CECC Qualified | No | |
ESD Protection | Unknown | |
Military | No | |
Вес, г | 0.454 |
Техническая документация
Datasheet
pdf, 108 КБ
Datasheet
pdf, 138 КБ
Datasheet
pdf, 140 КБ
Документация
pdf, 132 КБ
Основные размеры SMD-компонентов
pdf, 186 КБ
Дополнительная информация
Калькуляторы группы «Чип резисторы (SMD, для поверхностного монтажа)»