CRCW0603160KFKEA, Thick Film Resistors - SMD 1/10watt 160Kohms 1%

Фото 1/3 CRCW0603160KFKEA, Thick Film Resistors - SMD 1/10watt 160Kohms 1%
Изображения служат только для ознакомления,
см. техническую документацию
29 руб.
от 10 шт.5 руб.
от 100 шт.2.90 руб.
от 1000 шт.2.16 руб.
Добавить в корзину 1 шт. на сумму 29 руб.
Плати частями
от 0 руб. × 4 платежа
Посмотреть аналоги11
Номенклатурный номер: 8005222296
Артикул: CRCW0603160KFKEA

Описание

Passive Components\Resistors\Film Resistors\Thick Film Resistors - SMD
CR High Voltage Thick Film Chip Resistors

Vishay CR High Voltage Thick Film Chip Resistors are capable of handling substantially higher voltages than standard film chip resistors. This enables a single high voltage resistor to replace several standard resistors in series, reducing part count and required PCB area. Vishay CR High Voltage Thick Film Chip Resistors come in various SMD case sizes, and include tin/lead and lead-free configurations.

Технические параметры

Номин.сопротивление 160
Единица измерения кОм
Точность,% 1%
Номин.мощность,Вт 100 mW(1/10 W)
Макс.рабочее напряжение,В 75 V
Application: Automotive Grade
Brand: Vishay/Dale
Case Code - in: 0603
Case Code - mm: 1608
Factory Pack Quantity: Factory Pack Quantity: 5000
Manufacturer: Vishay
Maximum Operating Temperature: +155 C
Minimum Operating Temperature: -55 C
Mounting Style: PCB Mount
Product Category: Thick Film Resistors-SMD
Product Type: Thick Film Resistors
Product: Thick Film Resistors SMD
Qualification: AEC-Q200
Series: D/CRCW e3
Subcategory: Resistors
Technology: Thick Film
Temperature Coefficient: 100 PPM/C
Termination Style: SMD/SMT
Type: Chip Resistor
Anti-Sulfurated No
Anti-Surge No
Automotive Yes
Case Size 0603
Case Style Conformal Coated
Current Sensing No
ECCN (US) EAR99
EU RoHS Compliant with Exemption
Fail Safe Fusible Resistor No
Maximum Operating Temperature (°C) 155
Minimum Operating Temperature (°C) -55
Mounting Surface Mount
Number of Terminals 2
Package Shape Rectangular
Package Type SMD
Package/Case 0603
Packaging Tape and Reel
Part Status Active
PPAP Yes
Technology Thick Film
Temperature Coefficient (ppm/°C) ±100
Temperature Range @ Derated Power (°C) 70 to 155
Termination Style Pad
Maximum Operating Temperature +155°C
Minimum Operating Temperature -55°C
Series CRCW
Temperature Coefficient ±100ppm/°C
Automotive Standard AEC-Q200
Вес, г 0.01

Техническая документация

Дополнительная информация

Калькуляторы группы «Чип резисторы (SMD, для поверхностного монтажа)»