CRCW06031R07FKEA, Thick Film Resistors - SMD 1/10watt 1.07Ohms 1% 100ppm

CRCW06031R07FKEA, Thick Film Resistors - SMD 1/10watt 1.07Ohms 1% 100ppm
Изображения служат только для ознакомления,
см. техническую документацию
29 руб.
от 10 шт.8 руб.
от 100 шт.3.80 руб.
от 1000 шт.2.70 руб.
Добавить в корзину 1 шт. на сумму 29 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8005222416
Артикул: CRCW06031R07FKEA

Описание

Passive Components\Resistors\Film Resistors\Thick Film Resistors - SMD
D/CRCW e3 Standard Thick Film Chip Resistors Vishay / Dale D/CRCW e3 Standard Thick Film Chip Resistors are AEC-Q200 qualified, offer up to 500V voltage rating, and have a 1W maximum rating. These resistors are ideal for most fields of modern electronics where high reliability and stability are a major concern. Vishay D/CRCW resistors feature a -55°C to +155°C temperature range and are suitable for automotive, telecommunications, and industrial applications.

Технические параметры

Номин.сопротивление 1.07
Единица измерения Ом
Точность,% 1%
Номин.мощность,Вт 100 mW(1/10 W)
Макс.рабочее напряжение,В 75 V
Application: Automotive Grade
Brand: Vishay/Dale
Case Code - in: 0603
Case Code - mm: 1608
Factory Pack Quantity: 5000
Manufacturer: Vishay
Maximum Operating Temperature: +155 C
Minimum Operating Temperature: -55 C
Mounting Style: PCB Mount
Product Category: Thick Film Resistors-SMD
Product Type: Thick Film Resistors
Product: Thick Film Resistors SMD
Subcategory: Resistors
Technology: Thick Film
Temperature Coefficient: 100 PPM/C
Termination Style: SMD/SMT
Type: Chip Resistor
Composition Thick Film
ECCN EAR99
Features Automotive AEC-Q200
Height - Seated (Max) 0.020""(0.50mm)
HTSUS 8533.21.0030
Moisture Sensitivity Level (MSL) 1(Unlimited)
Number of Terminations 2
Package Tape & Reel(TR)Cut Tape(CT)Digi-ReelВ®
Package / Case 0603(1608 Metric)
Ratings AEC-Q200
RoHS Status ROHS3 Compliant
Series CRCW->
Size / Dimension 0.061"" L x 0.033"" W(1.55mm x 0.85mm)
Supplier Device Package 0603
Temperature Coefficient В±100ppm/В°C
Manufacturer Vishay Dale
Packaging Cut Tape(CT)
Part Status Active
Вес, г 0.02

Техническая документация

Дополнительная информация

Калькуляторы группы «Чип резисторы (SMD, для поверхностного монтажа)»