CRCW1206150KFKEAC, Thick Film Resistors - SMD 1/4Watt 150Kohms 1% Commercial Use

CRCW1206150KFKEAC, Thick Film Resistors - SMD 1/4Watt 150Kohms 1% Commercial Use
Изображения служат только для ознакомления,
см. техническую документацию
29 руб.
от 10 шт.11 руб.
от 100 шт.4.60 руб.
от 1000 шт.3.23 руб.
1 шт. на сумму 29 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8005224923
Артикул: CRCW1206150KFKEAC

Описание

Passive Components\Resistors\Film Resistors\Thick Film Resistors - SMD
CR High Voltage Thick Film Chip Resistors Vishay CR High Voltage Thick Film Chip Resistors are capable of handling substantially higher voltages than standard film chip resistors. This enables a single high voltage resistor to replace several standard resistors in series, reducing part count and required PCB area. Vishay CR High Voltage Thick Film Chip Resistors come in various SMD case sizes, and include tin/lead and lead-free configurations.

Технические параметры

Номин.сопротивление 150
Единица измерения кОм
Точность,% 1
Номин.мощность,Вт 250 mW(1/4 W)
Макс.рабочее напряжение,В 200 V
Application: Automotive Grade
Brand: Vishay/Dale
Case Code - in: 1206
Case Code - mm: 3216
Factory Pack Quantity: 5000
Manufacturer: Vishay
Maximum Operating Temperature: +155 C
Minimum Operating Temperature: -55 C
Mounting Style: PCB Mount
Product Category: Thick Film Resistors-SMD
Product Type: Thick Film Resistors
Product: Thick Film Resistors SMD
Subcategory: Resistors
Technology: Thick Film
Temperature Coefficient: 100 PPM/C
Termination Style: SMD/SMT
Composition Thick Film
ECCN EAR99
Height - Seated (Max) 0.026""(0.65mm)
HTSUS 8533.21.0030
Moisture Sensitivity Level (MSL) 1(Unlimited)
Number of Terminations 2
Package Tape & Reel(TR)Cut Tape(CT)Digi-ReelВ®
Package / Case 1206(3216 Metric)
RoHS Status ROHS3 Compliant
Series CRCW-C->
Size / Dimension 0.120"" L x 0.061"" W(3.05mm x 1.55mm)
Supplier Device Package 1206
Temperature Coefficient В±100ppm/В°C
Вес, г 0.02

Техническая документация

Дополнительная информация

Калькуляторы группы «Чип резисторы (SMD, для поверхностного монтажа)»