RCS040220K0FKED, Thick Film Resistors - SMD 0.2watt 20Kohms 1% 100ppm

RCS040220K0FKED, Thick Film Resistors - SMD 0.2watt 20Kohms 1% 100ppm
Изображения служат только для ознакомления,
см. техническую документацию
35 руб.
от 10 шт.11 руб.
от 100 шт.6.60 руб.
от 1000 шт.4.31 руб.
1 шт. на сумму 35 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8005229530
Артикул: RCS040220K0FKED

Описание

Passive Components\Resistors\Film Resistors\Thick Film Resistors - SMD
RCS e3 Anti-Surge Hi-Power Chip Resistors
Vishay RCS e3 Anti-Surge Thick Film Chip Resistors combine a significantly higher power rating and pulse load performance compared to standard chip resistors. The series features excellent surge pulse capability and superior ESD surge characteristics. Four case sizes are available 0402, 0603, 0805, and 1206. The resistors are AEC-Q200 qualified. Vishay RCS e3 Anti-Surge Hi-Power Chip Resistors are ideal for automotive, industrial, telecommunications, and medical applications.

Технические параметры

Application: Automotive Grade
Brand: Vishay/Dale
Case Code - in: 0402
Case Code - mm: 1005
Factory Pack Quantity: Factory Pack Quantity: 10000
Features: Anti-Surge Resistors
Manufacturer: Vishay
Maximum Operating Temperature: +155 C
Minimum Operating Temperature: -55 C
Mounting Style: PCB Mount
Power Rating: 200 mW(1/5 W)
Product Category: Thick Film Resistors-SMD
Product Type: Thick Film Resistors
Product: Thick Film Resistors SMD
Qualification: AEC-Q200
Resistance: 20 kOhms
Series: RCS e3
Subcategory: Resistors
Technology: Thick Film
Temperature Coefficient: 100 PPM/C
Termination Style: SMD/SMT
Tolerance: 1%
Type: Anti-Surge Resistor
Voltage Rating: 50 V
Вес, г 0.01

Техническая документация

Дополнительная информация

Калькуляторы группы «Диоды защитные (TVS)»
Типы корпусов импортных диодов