RCS0402470RFKED, Thick Film Resistors - SMD 0.2watt 470ohms 1% 100ppm

RCS0402470RFKED, Thick Film Resistors - SMD 0.2watt 470ohms 1% 100ppm
Изображения служат только для ознакомления,
см. техническую документацию
34 руб.
от 10 шт.11 руб.
от 100 шт.6.40 руб.
от 1000 шт.4.46 руб.
Добавить в корзину 1 шт. на сумму 34 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8005229551
Артикул: RCS0402470RFKED

Описание

Passive Components\Resistors\Film Resistors\Thick Film Resistors - SMD
RCS e3 Anti-Surge Hi-Power Chip Resistors

Vishay RCS e3 Anti-Surge Thick Film Chip Resistors combine a significantly higher power rating and pulse load performance compared to standard chip resistors. The series features excellent surge pulse capability and superior ESD surge characteristics. Four case sizes are available 0402, 0603, 0805, and 1206. The resistors are AEC-Q200 qualified. Vishay RCS e3 Anti-Surge Hi-Power Chip Resistors are ideal for automotive, industrial, telecommunications, and medical applications.

Технические параметры

Номин.сопротивление 470
Единица измерения Ом
Точность,% 1%
Номин.мощность,Вт 200 mW(1/5 W)
Макс.рабочее напряжение,В 50 V
Application: High Power
Brand: Vishay/Dale
Case Code - in: 0402
Case Code - mm: 1005
Factory Pack Quantity: Factory Pack Quantity: 10000
Features: Anti-Surge Resistors
Manufacturer: Vishay
Maximum Operating Temperature: +155 C
Minimum Operating Temperature: -55 C
Mounting Style: PCB Mount
Product Category: Thick Film Resistors-SMD
Product Type: Thick Film Resistors
Product: Thick Film Resistors SMD
Qualification: AEC-Q200
Series: RCS e3
Subcategory: Resistors
Technology: Thick Film
Temperature Coefficient: 100 PPM/C
Termination Style: SMD/SMT
Composition Thick Film
ECCN EAR99
Features Automotive AEC-Q200, Pulse Withstanding
Height - Seated (Max) 0.016""(0.40mm)
HTSUS 8533.21.0030
Moisture Sensitivity Level (MSL) 1(Unlimited)
Number of Terminations 2
Package Tape & Reel(TR)Cut Tape(CT)Digi-ReelВ®
Package / Case 0402(1005 Metric)
Ratings AEC-Q200
RoHS Status ROHS3 Compliant
Series RCS e3->
Size / Dimension 0.039"" L x 0.020"" W(1.00mm x 0.50mm)
Supplier Device Package 0402
Temperature Coefficient В±100ppm/В°C
Вес, г 0.01

Техническая документация

Дополнительная информация

Калькуляторы группы «Чип резисторы (SMD, для поверхностного монтажа)»